



LGU2F221MELZ | |
|---|---|
DigiKey Part Number | 493-8492-ND |
Manufacturer | |
Manufacturer Product Number | LGU2F221MELZ |
Description | CAP ALUM 220UF 20% 315V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2F221MELZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 315 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.04 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.4872 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.15000 | €4.15 |
| 10 | €2.84500 | €28.45 |
| 50 | €2.30460 | €115.23 |
| 100 | €2.13420 | €213.42 |
| 500 | €1.84140 | €920.70 |
| 1.000 | €1.74934 | €1,749.34 |
| 2.500 | €1.65121 | €4,128.03 |
| 5.000 | €1.59147 | €7,957.35 |
| Unit Price without VAT: | €4.15000 |
|---|---|
| Unit Price with VAT: | €4.98000 |

