



LGU1K392MELB | |
|---|---|
DigiKey Part Number | 493-8465-ND |
Manufacturer | |
Manufacturer Product Number | LGU1K392MELB |
Description | CAP ALUM 3900UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1K392MELB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.12 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.588 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.81000 | €5.81 |
| 10 | €4.06100 | €40.61 |
| 50 | €3.33680 | €166.84 |
| 200 | €2.91940 | €583.88 |
| 600 | €2.68267 | €1,609.60 |
| 1.000 | €2.59422 | €2,594.22 |
| 2.600 | €2.45811 | €6,391.09 |
| Unit Price without VAT: | €5.81000 |
|---|---|
| Unit Price with VAT: | €6.97200 |

