2700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGU1J272MELA

DigiKey Part Number
493-7171-ND
Manufacturer
Manufacturer Product Number
LGU1J272MELA
Description
CAP ALUM 2700UF 20% 63V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGU1J272MELA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.07 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.4265 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.457" (37.00mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€3.82000€3.82
10€2.61000€26.10
50€2.10640€105.32
250€1.77824€444.56
500€1.67500€837.50
1.000€1.58928€1,589.28
2.500€1.49787€3,744.68
5.000€1.44224€7,211.20
Manufacturers Standard Package
Unit Price without VAT:€3.82000
Unit Price with VAT:€4.58400