



LGU1E223MELB | |
|---|---|
DigiKey Part Number | 493-7148-ND |
Manufacturer | |
Manufacturer Product Number | LGU1E223MELB |
Description | CAP ALUM 22000UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1E223MELB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.24 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.876 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.80000 | €5.80 |
| 10 | €4.05800 | €40.58 |
| 50 | €3.33420 | €166.71 |
| 200 | €2.91700 | €583.40 |
| 600 | €2.68038 | €1,608.23 |
| 1.000 | €2.59199 | €2,591.99 |
| 2.600 | €2.45597 | €6,385.52 |
| Unit Price without VAT: | €5.80000 |
|---|---|
| Unit Price with VAT: | €6.96000 |

