



LGR2E271MELB25 | |
|---|---|
DigiKey Part Number | 493-7931-ND |
Manufacturer | |
Manufacturer Product Number | LGR2E271MELB25 |
Description | CAP ALUM 270UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGR2E271MELB25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.1 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.65 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.96000 | €3.96 |
| 10 | €2.71000 | €27.10 |
| 50 | €2.19100 | €109.55 |
| 200 | €1.89115 | €378.23 |
| 600 | €1.72108 | €1,032.65 |
| 1.000 | €1.65751 | €1,657.51 |
| 2.600 | €1.55968 | €4,055.17 |
| 5.000 | €1.50582 | €7,529.10 |
| Unit Price without VAT: | €3.96000 |
|---|---|
| Unit Price with VAT: | €4.75200 |

