180 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGR2E181MELA25

DigiKey Part Number
493-7976-ND
Manufacturer
Manufacturer Product Number
LGR2E181MELA25
Description
CAP ALUM 180UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
180 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGR2E181MELA25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
900 mA @ 120 Hz
Ripple Current @ High Frequency
3 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€3.15000€3.15
10€2.12700€21.27
50€1.70260€85.13
100€1.56860€156.86
500€1.33846€669.23
1.000€1.26607€1,266.07
2.500€1.18889€2,972.22
5.000€1.14191€5,709.55
Manufacturers Standard Package
Unit Price without VAT:€3.15000
Unit Price with VAT:€3.78000