Similar
Parametric Equivalent




LGJ2Z221MELB15 | |
|---|---|
DigiKey Part Number | LGJ2Z221MELB15-ND |
Manufacturer | |
Manufacturer Product Number | LGJ2Z221MELB15 |
Description | CAP ALUM 220UF 20% 180V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGJ2Z221MELB15 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 850 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.275 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 180 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU2Z221MELY | Nichicon | 102 | 493-2653-ND | €2.64000 | Similar |
| LGJ2D221MELB15 | Nichicon | 306 | 493-16461-ND | €4.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €1.78400 | €356.80 |
| Unit Price without VAT: | €1.78400 |
|---|---|
| Unit Price with VAT: | €2.14080 |



