Similar




LGJ2F820MELB15 | |
|---|---|
DigiKey Part Number | LGJ2F820MELB15-ND |
Manufacturer | |
Manufacturer Product Number | LGJ2F820MELB15 |
Description | CAP ALUM 82UF 20% 315V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 82 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGJ2F820MELB15 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 315 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU2F820MELY | Nichicon | 196 | 493-8481-ND | €2.77000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €1.87580 | €375.16 |
| Unit Price without VAT: | €1.87580 |
|---|---|
| Unit Price with VAT: | €2.25096 |


