



LAQ2D181MELA20 | |
|---|---|
DigiKey Part Number | 493-7562-ND |
Manufacturer | |
Manufacturer Product Number | LAQ2D181MELA20 |
Description | CAP ALUM 180UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 180 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LAQ2D181MELA20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 700 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 840 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.58000 | €4.58 |
| 10 | €3.15500 | €31.55 |
| 50 | €2.56600 | €128.30 |
| 100 | €2.38050 | €238.05 |
| 500 | €2.06176 | €1,030.88 |
| 1.000 | €1.96158 | €1,961.58 |
| 2.500 | €1.85477 | €4,636.93 |
| Unit Price without VAT: | €4.58000 |
|---|---|
| Unit Price with VAT: | €5.49600 |

