120 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GYE1J121MCQ1GS

DigiKey Part Number
GYE1J121MCQ1GTR-ND - Tape & Reel (TR)
493-GYE1J121MCQ1GSCT-ND - Cut Tape (CT)
493-GYE1J121MCQ1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GYE1J121MCQ1GS
Description
CAP ALUMHYB 120UF 20% 63V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
120 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Nichicon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
High Vibration
Part Status
Active
Ripple Current @ Low Frequency
450 mA @ 120 Hz
Type
Hybrid
Ripple Current @ High Frequency
3 A @ 100 kHz
Capacitance
120 µF
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
63 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
20mOhm
Mounting Type
Surface Mount
Lifetime @ Temp.
4000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GYE1J121MCW1GSNichicon326493-GYE1J121MCW1GSCT-ND€2.09000Parametric Equivalent
HHXJ630ARA121MJC5GChemi-Con3.414565-HHXJ630ARA121MJC5GCT-ND€2.48000Parametric Equivalent
HHXJ630GRA121MJC5GChemi-Con180565-HHXJ630GRA121MJC5GCT-ND€1.66000Parametric Equivalent
In-Stock: 55
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.89000€1.89
10€1.23800€12.38
50€0.96920€48.46
100€0.88440€88.44
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€0.67673€270.69
800€0.63194€505.55
1.200€0.60933€731.20
2.000€0.58413€1,168.26
2.800€0.56933€1,594.12
4.000€0.55502€2,220.08
Manufacturers Standard Package
Unit Price without VAT:€1.89000
Unit Price with VAT:€2.26800