
GYE1H820MCQ1GS | |
|---|---|
DigiKey Part Number | GYE1H820MCQ1GTR-ND - Tape & Reel (TR) 493-GYE1H820MCQ1GSCT-ND - Cut Tape (CT) 493-GYE1H820MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYE1H820MCQ1GS |
Description | CAP ALUM HYBRID 82UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 82 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | High Vibration | |
Ripple Current @ Low Frequency | 255 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.33000 | €1.33 |
| 10 | €0.85800 | €8.58 |
| 50 | €0.66240 | €33.12 |
| 100 | €0.60040 | €60.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.49364 | €246.82 |
| 1.000 | €0.46002 | €460.02 |
| 1.500 | €0.44305 | €664.58 |
| 2.500 | €0.42414 | €1,060.35 |
| 3.500 | €0.41302 | €1,445.57 |
| 5.000 | €0.40229 | €2,011.45 |
| Unit Price without VAT: | €1.33000 |
|---|---|
| Unit Price with VAT: | €1.59600 |


