
GYB1C271MCW1GS | |
|---|---|
DigiKey Part Number | GYB1C271MCW1GTR-ND - Tape & Reel (TR) 493-GYB1C271MCW1GSCT-ND - Cut Tape (CT) 493-GYB1C271MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYB1C271MCW1GS |
Description | CAP ALUMHYB 270UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 360 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 270 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 25mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.36000 | €1.36 |
| 10 | €0.87800 | €8.78 |
| 50 | €0.67800 | €33.90 |
| 100 | €0.61480 | €61.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.50602 | €253.01 |
| 1.000 | €0.47173 | €471.73 |
| 1.500 | €0.45443 | €681.64 |
| 2.500 | €0.43516 | €1,087.90 |
| 3.500 | €0.42383 | €1,483.40 |
| 5.000 | €0.41288 | €2,064.40 |
| Unit Price without VAT: | €1.36000 |
|---|---|
| Unit Price with VAT: | €1.63200 |

