
GYA1E471MCW1GS | |
|---|---|
DigiKey Part Number | GYA1E471MCW1GTR-ND - Tape & Reel (TR) 493-GYA1E471MCW1GSCT-ND - Cut Tape (CT) 493-GYA1E471MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1E471MCW1GS |
Description | CAP ALUMHYB 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 345 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 470 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 16mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.68000 | €1.68 |
| 10 | €1.09700 | €10.97 |
| 50 | €0.85440 | €42.72 |
| 100 | €0.77770 | €77.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €0.66098 | €264.39 |
| 800 | €0.61691 | €493.53 |
| 1.200 | €0.59468 | €713.62 |
| 2.000 | €0.56989 | €1,139.78 |
| 2.800 | €0.55532 | €1,554.90 |
| 4.000 | €0.54125 | €2,165.00 |
| Unit Price without VAT: | €1.68000 |
|---|---|
| Unit Price with VAT: | €2.01600 |

