
GXC1V101MCQ1GS | |
|---|---|
DigiKey Part Number | GXC1V101MCQ1GTR-ND - Tape & Reel (TR) 493-GXC1V101MCQ1GSCT-ND - Cut Tape (CT) 493-GXC1V101MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GXC1V101MCQ1GS |
Description | CAP ALUMHYB 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features High Vibration |
Part Status Active | Ripple Current @ Low Frequency 600 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 4 A @ 100 kHz |
Capacitance 100 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 18mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GXC1V101MCW1GS | Nichicon | 646 | 493-GXC1V101MCW1GSCT-ND | €1.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.34000 | €1.34 |
| 10 | €0.86900 | €8.69 |
| 50 | €0.67140 | €33.57 |
| 100 | €0.60870 | €60.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.50076 | €250.38 |
| 1.000 | €0.46677 | €466.77 |
| 1.500 | €0.44961 | €674.41 |
| 2.500 | €0.43049 | €1,076.22 |
| 3.500 | €0.41925 | €1,467.38 |
| 5.000 | €0.40839 | €2,041.95 |
| Unit Price without VAT: | €1.34000 |
|---|---|
| Unit Price with VAT: | €1.60800 |

