
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | -5%, +10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 1.457" L x 0.531" W (37.00mm x 13.50mm) | |
Height - Seated (Max) | 1.102" (28.00mm) | |
Termination | Quick Connect - 0.187" (4.7mm) | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |

