
NMC0402X7R102K50TRPF | |
|---|---|
DigiKey Part Number | 4988-NMC0402X7R102K50TRPFTR-ND - Tape & Reel (TR) 4988-NMC0402X7R102K50TRPFCT-ND - Cut Tape (CT) 4988-NMC0402X7R102K50TRPFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NMC0402X7R102K50TRPF |
Description | CAP SMT04020.001F50VDC |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03700 | €0.37 |
| 50 | €0.02520 | €1.26 |
| 100 | €0.02170 | €2.17 |
| 500 | €0.01568 | €7.84 |
| 1.000 | €0.01384 | €13.84 |
| 2.500 | €0.01192 | €29.80 |
| 5.000 | €0.01076 | €53.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00981 | €98.10 |
| 20.000 | €0.00903 | €180.60 |
| 30.000 | €0.00864 | €259.20 |
| 50.000 | €0.00821 | €410.50 |
| 70.000 | €0.00796 | €557.20 |
| 100.000 | €0.00771 | €771.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

