
NACZ151M35V8X10.5TR15F | |
|---|---|
DigiKey Part Number | 4988-NACZ151M35V8X10.5TR15FTR-ND - Tape & Reel (TR) 4988-NACZ151M35V8X10.5TR15FCT-ND - Cut Tape (CT) 4988-NACZ151M35V8X10.5TR15FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NACZ151M35V8X10.5TR15F |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 170mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Polarization Polar |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 450 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type |
ESR (Equivalent Series Resistance) 170mOhm @ 100kHz | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.64000 | €0.64 |
| 10 | €0.40000 | €4.00 |
| 50 | €0.30680 | €15.34 |
| 100 | €0.27800 | €27.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.22938 | €114.69 |
| 1.000 | €0.21437 | €214.37 |
| 1.500 | €0.20684 | €310.26 |
| 2.500 | €0.19851 | €496.27 |
| 3.500 | €0.19364 | €677.74 |
| 5.000 | €0.18895 | €944.75 |
| Unit Price without VAT: | €0.64000 |
|---|---|
| Unit Price with VAT: | €0.76800 |

