
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
785297-01 | |
|---|---|
DigiKey Part Number | 2770-785297-01-ND |
Manufacturer | |
Manufacturer Product Number | 785297-01 |
Description | RMX 10011 (24U) 1-PHASE 16A SYST |
Customer Reference | |
Detailed Description | Specialized 24U Rack for use with |
Product Attributes
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | 24U Rack | |
For Use With/Related Products | - | |
Specifications | - |
Environmental & Export Classifications
| Attribute | Description |
|---|---|
| RoHS Status | ROHS3 Compliant |
| Moisture Sensitivity Level (MSL) | Not Applicable |
| REACH Status | REACH Unaffected |
In-Stock: 1
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Quantity
All prices are in EUR
Box
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15,601.32000 | €15,601.32 |
| Unit Price without VAT: | €15,601.32000 |
|---|---|
| Unit Price with VAT: | €18,721.58400 |
Additional Resources
| Attribute | Description |
|---|---|
| Other Names | 2770-785297-01 |
| Manufacturer Standard Package | 1 |

