
780684-02 | |
|---|---|
DigiKey Part Number | 2770-780684-02-ND |
Manufacturer | |
Manufacturer Product Number | 780684-02 |
Description | DAQ DEVICE MULTIFUNCTION I/O PCI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Multifunction I/O DAQ Device PCI |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Multifunction I/O | |
Type | DAQ Device | |
Bus Connection | PCI | |
Front Connection | - | |
Number of Inputs and Type | 2 - Digital | |
Input Range | - | |
Input Resolution | - | |
Number of Outputs and Type | - | |
Output Range | - | |
Output Resolution | - | |
Sampling Rate (Per Second) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5,523.65000 | €5,523.65 |
| Unit Price without VAT: | €5,523.65000 |
|---|---|
| Unit Price with VAT: | €6,628.38000 |

