781745-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

780592-02

DigiKey Part Number
2770-780592-02-ND
Manufacturer
Manufacturer Product Number
780592-02
Description
DAQ DEVICE MULTIFUNCT I/O PCIE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Multifunction I/O DAQ Device PCIe VHDCI
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Function
Multifunction I/O
Type
DAQ Device
Bus Connection
PCIe
Front Connection
VHDCI
Number of Inputs and Type
16 - Digital
Input Range
-
Input Resolution
-
Number of Outputs and Type
-
Output Range
-
Output Resolution
-
Sampling Rate (Per Second)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€3,485.54000€3,485.54
Manufacturers Standard Package
Unit Price without VAT:€3,485.54000
Unit Price with VAT:€4,182.64800
Additional Resources
AttributeDescription
Other Names
2770-780592-02
PCIe-8431/16
Manufacturer Standard Package1