50 MHz Bench Oscilloscopes Interface Display 2 Analog Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

780468-02

DigiKey Part Number
2770-780468-02-ND
Manufacturer
Manufacturer Product Number
780468-02
Description
USB-5132 OSCILLOSCOPE DEVICE, 50
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
50 MHz Bench Oscilloscopes Interface Display 2 Analog Channel
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Type
Bench
Bandwidth
50 MHz
Channels
2 Analog
Display Type
-
Interface
-
Memory Size
-
Function
-
Probe Type
-
Sampling Rate (Per Second)
-
Input Impedance
-
Voltage - Input (Max)
-
Voltage - Supply
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€3,137.36000€3,137.36
Manufacturers Standard Package
Unit Price without VAT:€3,137.36000
Unit Price with VAT:€3,764.83200