
779732-10 | |
|---|---|
DigiKey Part Number | 2770-779732-10-ND |
Manufacturer | |
Manufacturer Product Number | 779732-10 |
Description | GPIB INTERFACE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | GPIB Interface Windows |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | GPIB Interface | |
Bus Connection | - | |
Front Connection | GPIB Female | |
Isolation Type | - | |
Voltage - Supply | - | |
Serial Protocol | RS232 | |
Features | - | |
Clock Rate | - | |
Operating System | Windows |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,297.12000 | €1,297.12 |
| Unit Price without VAT: | €1,297.12000 |
|---|---|
| Unit Price with VAT: | €1,556.54400 |

