
184125-01 | |
|---|---|
DigiKey Part Number | 2770-184125-01-ND |
Manufacturer | |
Manufacturer Product Number | 184125-01 |
Description | USB 2.0 CABLE, 1 METER, TYPE A T |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB 1.1 (USB 1.0) Cable 3.28' (1.00m) Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | - | |
Length | 3.28' (1.00m) | |
Specifications | USB 1.1 (USB 1.0) | |
Transfer Rate | 12Mbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €35.57000 | €35.57 |
| Unit Price without VAT: | €35.57000 |
|---|---|
| Unit Price with VAT: | €42.68400 |

