Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151733-0R3

DigiKey Part Number
2770-151733-0R3-ND
Manufacturer
Manufacturer Product Number
151733-0R3
Description
CAT-5E ETHERNET, THIN PROFILE, 0
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) Unshielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
-
Shielding
Unshielded
Color
Black
Features
Molded Plugs
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€19.05000€19.05
Manufacturers Standard Package
Unit Price without VAT:€19.05000
Unit Price with VAT:€22.86000