50 Ohms ±1% 1W Chip Resistor 2515 J-Lead Automotive, Photovoltaic Inverters, Industrial Control Equipment, LSD, Home Appliances Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMW1WL050RFS21

DigiKey Part Number
3372-SMW1WL050RFS21TR-ND - Tape & Reel (TR)
Manufacturer
Aillen
Manufacturer Product Number
SMW1WL050RFS21
Description
RES 1W 50 OHM 1% SMD2515
Customer Reference
Detailed Description
50 Ohms ±1% 1W Chip Resistor 2515 J-Lead Automotive, Photovoltaic Inverters, Industrial Control Equipment, LSD, Home Appliances Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive, Photovoltaic Inverters, Industrial Control Equipment, LSD, Home Appliances
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
2515 J-Lead
Supplier Device Package
Size / Dimension
0.250" L x 0.150" W (6.35mm x 3.81mm)
Height - Seated (Max)
0.125" (3.17mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 60 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of €4,303.00 or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€2.39936€4,798.72
Unit Price without VAT:€2.39936
Unit Price with VAT:€2.87923