
SMBJ085L00S0KS | |
|---|---|
DigiKey Part Number | 3372-SMBJ085L00S0KSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ085L00S0KS |
Description | TVs Diodes Uni. 8.5VWM 37.74A SM |
Customer Reference | |
Detailed Description | 15.9V Clamp 37.74A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 15.9V |
Mfr | Current - Peak Pulse (10/1000µs) 37.74A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8.5V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 9.44V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €0.11627 | €697.62 |
| Unit Price without VAT: | €0.11627 |
|---|---|
| Unit Price with VAT: | €0.13952 |

