
0603B472K500SD | |
|---|---|
DigiKey Part Number | 3372-0603B472K500SDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603B472K500SD |
Description | CAP,SMD,0603,X7R,4.7NF,10%,50V |
Customer Reference | |
Detailed Description | 4.7 nF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | €0.02788 | €1,115.20 |
| Unit Price without VAT: | €0.02788 |
|---|---|
| Unit Price with VAT: | €0.03346 |

