Inverter IC 3 Channel Schmitt Trigger 8-XSON, SOT833-1 (1.95x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC7WH14GT,115

DigiKey Part Number
1727-XC7WH14GT,115TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC7WH14GT,115
Description
IC INVERT SCHMITT 3CH 3INP 8XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 3 Channel Schmitt Trigger 8-XSON, SOT833-1 (1.95x1)
Datasheet
 Datasheet
EDA/CAD Models
XC7WH14GT,115 Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
8mA, 8mA
Series
Input Logic Level - Low
0.9V ~ 1.65V
Packaging
Tape & Reel (TR)
Input Logic Level - High
2.2V ~ 3.85V
Part Status
Active
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
3
Mounting Type
Surface Mount
Number of Inputs
3
Supplier Device Package
8-XSON, SOT833-1 (1.95x1)
Features
Schmitt Trigger
Package / Case
8-XFDFN
Voltage - Supply
2V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.18969€948.45
10.000€0.18522€1,852.20
15.000€0.18298€2,744.70
25.000€0.18050€4,512.50
35.000€0.17905€6,266.75
Manufacturers Standard Package
Unit Price without VAT:€0.18969
Unit Price with VAT:€0.22763