


XC7SHU04GW,125 | |
|---|---|
DigiKey Part Number | 1727-7099-2-ND - Tape & Reel (TR) 1727-7099-1-ND - Cut Tape (CT) 1727-7099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC7SHU04GW,125 |
Description | IC INVERTER 1CH 1-INP 5TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.1V |
Series | Input Logic Level - High 1.7V ~ 4.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 5-TSSOP |
Number of Inputs 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.27200 | €2.72 |
| 25 | €0.24240 | €6.06 |
| 100 | €0.21020 | €21.02 |
| 250 | €0.19484 | €48.71 |
| 500 | €0.18560 | €92.80 |
| 1.000 | €0.17880 | €178.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.16857 | €505.71 |
| 6.000 | €0.16397 | €983.82 |
| 9.000 | €0.16166 | €1,454.94 |
| 15.000 | €0.15911 | €2,386.65 |
| 21.000 | €0.15761 | €3,309.81 |
| 30.000 | €0.15618 | €4,685.40 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.46800 |

