
TLVH431NAQDBZR-QVL | |
|---|---|
DigiKey Part Number | 1727-TLVH431NAQDBZR-QVLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLVH431NAQDBZR-QVL |
Description | IC VREF SHUNT 1.24V SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 14 VV ±1% 70 mA TO-236AB |
Datasheet | Datasheet |
Category | Current - Output 70 mA |
Manufacturer Nexperia USA Inc. | Tolerance ±1% |
Packaging Tape & Reel (TR) | Current - Cathode 80 µA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package TO-236AB |
Voltage - Output (Max) 14 V | Base Product Number |

