Similar
Similar

TL431MFDT-QR | |
|---|---|
DigiKey Part Number | 1727-TL431MFDT-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL431MFDT-QR |
Description | IC VREF SHUNT 2.495V SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2% 100 mA TO-236AB |
Datasheet | Datasheet |
Category | Tolerance ±2% |
Manufacturer Nexperia USA Inc. | Current - Cathode 1 mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Grade Automotive |
Reference Type Shunt | Qualification AEC-Q100 |
Output Type Adjustable | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.495V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Max) 36 V | Supplier Device Package TO-236AB |
Current - Output 100 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL432AQDBZRQ1 | Texas Instruments | 87 | 296-24105-1-ND | €0.51000 | Similar |
| TS431ACX RFG | Taiwan Semiconductor Corporation | 48.087 | TS431ACXRFGCT-ND | €0.23000 | Similar |



