TL431BMFDT/8R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: €0.10314
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 32.494
Unit Price: €0.23000
Datasheet
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±0.5% 100 mA TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431BMFDT/8R

DigiKey Part Number
TL431BMFDT/8R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL431BMFDT/8R
Description
IC VREF SHUNT ADJ 0.5% TO236AB
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
TL431BMFDT/8R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±0.5%
Manufacturer
Nexperia USA Inc.
Current - Cathode
600 µA
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Grade
Automotive
Reference Type
Shunt
Qualification
AEC-Q100
Output Type
Adjustable
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.495V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Max)
36 V
Supplier Device Package
TO-236AB
Current - Output
100 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL431AS-13Diodes Incorporated0TL431AS-13-ND€0.10314Similar
TS431BCX RFGTaiwan Semiconductor Corporation32.4941801-TS431BCXRFGCT-ND€0.23000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types