


SZMM3Z20VT1GX | |
|---|---|
DigiKey Part Number | 1727-SZMM3Z20VT1GXTR-ND - Tape & Reel (TR) 1727-SZMM3Z20VT1GXCT-ND - Cut Tape (CT) 1727-SZMM3Z20VT1GXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM3Z20VT1GX |
Description | DIODE ZENER 20V 300MW SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 15 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 300 mW | Package / Case |
Impedance (Max) (Zzt) 20 Ohms | Supplier Device Package SOD-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZMM3Z20VT1G | onsemi | 2.906 | SZMM3Z20VT1GOSCT-ND | €0.25000 | Direct |
| UDZS20B R9G | Taiwan Semiconductor Corporation | 9.626 | 1801-UDZS20BR9GCT-ND | €0.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.12800 | €1.28 |
| 100 | €0.07970 | €7.97 |
| 500 | €0.05838 | €29.19 |
| 1.000 | €0.05144 | €51.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.03847 | €115.41 |
| 6.000 | €0.03438 | €206.28 |
| 9.000 | €0.03229 | €290.61 |
| 15.000 | €0.02994 | €449.10 |
| 21.000 | €0.02855 | €599.55 |
| 30.000 | €0.02720 | €816.00 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25200 |

