Parametric Equivalent
Parametric Equivalent

PZU884LS-B4V7-QYL | |
|---|---|
DigiKey Part Number | 1727-PZU884LS-B4V7-QYLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZU884LS-B4V7-QYL |
Description | DIODE ZENER 4.65V 365MW DFN1006 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.65 V 365 mW ±2.15% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2.15% | Package / Case |
Power - Max 365 mW | Supplier Device Package DFN1006BD-2 |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX884S-B4V7-QYL | Nexperia USA Inc. | 0 | 1727-BZX884S-B4V7-QYLTR-ND | €0.00000 | Parametric Equivalent |
| BZX8850S-B4V7-QYL | Nexperia USA Inc. | 0 | 1727-BZX8850S-B4V7-QYLTR-ND | €0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.03576 | €357.60 |
| 20.000 | €0.03245 | €649.00 |
| 30.000 | €0.03077 | €923.10 |
| 50.000 | €0.02971 | €1,485.50 |
| Unit Price without VAT: | €0.03576 |
|---|---|
| Unit Price with VAT: | €0.04291 |


