
PZTA92,115 | |
|---|---|
DigiKey Part Number | 1727-1747-2-ND - Tape & Reel (TR) 1727-1747-1-ND - Cut Tape (CT) 1727-1747-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZTA92,115 |
Description | TRANS PNP 300V 0.1A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 100 mA 50MHz 1.2 W Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | PZTA92,115 Models |
Category | Power - Max 1.2 W |
Mfr | Frequency - Transition 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 300 V | Package / Case TO-261-4, TO-261AA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA | Supplier Device Package SOT-223 |
Current - Collector Cutoff (Max) 20nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 30mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PZTA92T1G | onsemi | 12.128 | PZTA92T1GOSCT-ND | €0.52000 | Direct |
| BSP16T1G | onsemi | 1.489 | BSP16T1GOSCT-ND | €0.58000 | Similar |
| DZTA92-13 | Diodes Incorporated | 4.540 | DZTA92DICT-ND | €0.73000 | Similar |
| FZT757TA | Diodes Incorporated | 446 | FZT757CT-ND | €1.22000 | Similar |
| FZT957TA | Diodes Incorporated | 232 | FZT957CT-ND | €1.71000 | Similar |



