
PUSB3FA0X | |
|---|---|
DigiKey Part Number | PUSB3FA0X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PUSB3FA0X |
Description | TVS DIODE 4.6VC DFN2510A-10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.6V (Typ) Clamp 5.2A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510A-10 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications HDMI, USB |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 0.5pF @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Steering (Rail to Rail) | Mounting Type Surface Mount |
Unidirectional Channels 4 | Package / Case 10-XFDFN |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 4.6V (Typ) | Base Product Number |
Current - Peak Pulse (10/1000µs) 5.2A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.11430 | €571.50 |
| 10.000 | €0.10493 | €1,049.30 |
| 15.000 | €0.10016 | €1,502.40 |
| 25.000 | €0.09479 | €2,369.75 |
| 35.000 | €0.09161 | €3,206.35 |
| 50.000 | €0.08924 | €4,462.00 |
| Unit Price without VAT: | €0.11430 |
|---|---|
| Unit Price with VAT: | €0.13716 |

