Similar
Similar

PUMB24,115 | |
|---|---|
DigiKey Part Number | PUMB24,115-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PUMB24,115 |
Description | TRANS PREBIAS 2PNP 50V 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 20mA 300mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PUMB24,115 Models |
Category | Vce Saturation (Max) @ Ib, Ic 150mV @ 250µA, 5mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 1µA |
Packaging Tape & Reel (TR) | Power - Max 300mW |
Part Status Active | Grade Automotive |
Transistor Type 2 PNP - Pre-Biased (Dual) | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 20mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Base (R1) 100kOhms | Supplier Device Package 6-TSSOP |
Resistor - Emitter Base (R2) 100kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUN5136DW1T1 | onsemi | 0 | MUN5136DW1T1OS-ND | €0.00000 | Similar |
| MUN5136DW1T1G | onsemi | 0 | 488-MUN5136DW1T1GCT-ND | €0.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.03279 | €98.37 |
| 6.000 | €0.02927 | €175.62 |
| 9.000 | €0.02747 | €247.23 |
| 15.000 | €0.02544 | €381.60 |
| 21.000 | €0.02424 | €509.04 |
| 30.000 | €0.02308 | €692.40 |
| Unit Price without VAT: | €0.03279 |
|---|---|
| Unit Price with VAT: | €0.03935 |


