Direct



PTVS8V0P1UTP,115 | |
|---|---|
DigiKey Part Number | 1727-1445-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTVS8V0P1UTP,115 |
Description | TVS DIODE 8VWM 13.6V SOD128/CFP5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 44.1A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 185°C (TA) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8V | Package / Case SOD-128 |
Voltage - Breakdown (Min) 8.89V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13.6V | Base Product Number |
Current - Peak Pulse (10/1000µs) 44.1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTVS8V0P1UTP-QX | Nexperia USA Inc. | 0 | 1727-PTVS8V0P1UTP-QXTR-ND | €0.13714 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.13177 | €395.31 |
| 6.000 | €0.12046 | €722.76 |
| 9.000 | €0.11469 | €1,032.21 |
| 15.000 | €0.10822 | €1,623.30 |
| 21.000 | €0.10438 | €2,191.98 |
| 30.000 | €0.10065 | €3,019.50 |
| 75.000 | €0.09774 | €7,330.50 |
| Unit Price without VAT: | €0.13177 |
|---|---|
| Unit Price with VAT: | €0.15812 |


