


PTVS8V0P1UP,115 | |
|---|---|
DigiKey Part Number | 1727-4453-2-ND - Tape & Reel (TR) 1727-4453-1-ND - Cut Tape (CT) 1727-4453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS8V0P1UP,115 |
Description | TVS DIODE 8VWM 13.6V SOD128/CFP5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 44.1A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TA) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8V | Package / Case SOD-128 |
Voltage - Breakdown (Min) 8.89V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13.6V | Base Product Number |
Current - Peak Pulse (10/1000µs) 44.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.36900 | €3.69 |
| 100 | €0.23620 | €23.62 |
| 500 | €0.17896 | €89.48 |
| 1.000 | €0.16047 | €160.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.13697 | €410.91 |
| 6.000 | €0.12513 | €750.78 |
| 9.000 | €0.11910 | €1,071.90 |
| 15.000 | €0.11232 | €1,684.80 |
| 21.000 | €0.10830 | €2,274.30 |
| 30.000 | €0.10440 | €3,132.00 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.70800 |

