


PTVS5V0Z1UPCZ | |
|---|---|
DigiKey Part Number | 1727-PTVS5V0Z1UPCZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTVS5V0Z1UPCZ |
Description | TVS DIODE 5VWM 10VC DFN16102 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 150A (8/20µs) Ipp Tvs Diode Surface Mount DFN1610-2 |
Category | Current - Peak Pulse (10/1000µs) 150A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 600pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TA) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 2-UDFN |
Voltage - Breakdown (Min) 5.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.05968 | €179.04 |
| 6.000 | €0.05381 | €322.86 |
| 9.000 | €0.05081 | €457.29 |
| 15.000 | €0.04744 | €711.60 |
| 21.000 | €0.04544 | €954.24 |
| 30.000 | €0.04502 | €1,350.60 |
| Unit Price without VAT: | €0.05968 |
|---|---|
| Unit Price with VAT: | €0.07162 |

