32.5V Clamp 9.2A Ipp Tvs Diode Surface Mount 3-HUSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.5V Clamp 9.2A Ipp Tvs Diode Surface Mount 3-HUSON (2x2)
Introducing Automotive DFN packages

PTVS20VU1UPAZ

DigiKey Part Number
1727-7484-2-ND - Tape & Reel (TR)
1727-7484-1-ND - Cut Tape (CT)
1727-7484-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTVS20VU1UPAZ
Description
TVS DIODE 20VWM 32.5VC 3HUSON
Customer Reference
Detailed Description
32.5V Clamp 9.2A Ipp Tvs Diode Surface Mount 3-HUSON (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
300W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
800pF @ 1MHz
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 150°C (TA)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
20V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
22.2V
Package / Case
3-PowerUDFN
Voltage - Clamping (Max) @ Ipp
32.5V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
9.2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Marketplace Stock: 239.679 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.

Other Suppliers on DigiKey

239.679In Stock
Ships from Rochester Electronics, LLC