


PTVS14VP1UP-QX | |
|---|---|
DigiKey Part Number | 1727-PTVS14VP1UP-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTVS14VP1UP-QX |
Description | TVS DIODE 14VWM 23.2VC SOD1285 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 25.9A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 25.9A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TA) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 14V (Max) | Package / Case SOD-128 |
Voltage - Breakdown (Min) 15.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 23.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.13200 | €396.00 |
| 6.000 | €0.12068 | €724.08 |
| 9.000 | €0.11490 | €1,034.10 |
| 15.000 | €0.10842 | €1,626.30 |
| 21.000 | €0.10458 | €2,196.18 |
| 30.000 | €0.10084 | €3,025.20 |
| 75.000 | €0.09795 | €7,346.25 |
| Unit Price without VAT: | €0.13200 |
|---|---|
| Unit Price with VAT: | €0.15840 |

