
PTVS12VS1UR/8X | |
|---|---|
DigiKey Part Number | 2156-PTVS12VS1UR/8X-1727-ND |
Manufacturer | |
Manufacturer Product Number | PTVS12VS1UR/8X |
Description | TVS DIODE 12VWM 19.9VC SOD123W |
Customer Reference | |
Detailed Description | 19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TA) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V (Max) | Package / Case SOD-123W |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 19.9V | Base Product Number |
Current - Peak Pulse (10/1000µs) 20.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.427 | €0.17848 | €254.69 |
| Unit Price without VAT: | €0.17848 |
|---|---|
| Unit Price with VAT: | €0.21418 |

