
PSMNR90-30BL,118 | |
|---|---|
DigiKey Part Number | 1727-7110-2-ND - Tape & Reel (TR) 1727-7110-1-ND - Cut Tape (CT) 1727-7110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMNR90-30BL,118 |
Description | MOSFET N-CH 30V 120A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 120A (Tc) 306W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 243 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 14850 pF @ 15 V |
FET Type | Power Dissipation (Max) 306W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1mOhm @ 25A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.77000 | €3.77 |
| 10 | €2.48500 | €24.85 |
| 100 | €1.75070 | €175.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €1.36715 | €1,093.72 |
| 1.600 | €1.27769 | €2,044.30 |
| 2.400 | €1.23213 | €2,957.11 |
| 4.000 | €1.21135 | €4,845.40 |
| Unit Price without VAT: | €3.77000 |
|---|---|
| Unit Price with VAT: | €4.52400 |

