N-Channel 25 V 100A (Tc) 215W (Tc) Surface Mount LFPAK56, Power-SO8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN1R1-25YLC,115

DigiKey Part Number
1727-5296-2-ND - Tape & Reel (TR)
1727-5296-1-ND - Cut Tape (CT)
1727-5296-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN1R1-25YLC,115
Description
MOSFET N-CH 25V 100A LFPAK56
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 25 V 100A (Tc) 215W (Tc) Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.95V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
83 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
5287 pF @ 12 V
FET Type
Power Dissipation (Max)
215W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
25 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
LFPAK56, Power-SO8
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
1.15mOhm @ 25A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.196
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.28000€2.28
10€1.46900€14.69
100€1.00460€100.46
500€0.80604€403.02
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500€0.70969€1,064.54
3.000€0.66121€1,983.63
4.500€0.63652€2,864.34
7.500€0.60959€4,571.93
Manufacturers Standard Package
Unit Price without VAT:€2.28000
Unit Price with VAT:€2.73600