


PNE20020EPX | |
|---|---|
DigiKey Part Number | 1727-7418-2-ND - Tape & Reel (TR) 1727-7418-1-ND - Cut Tape (CT) 1727-7418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNE20020EPX |
Description | DIODE STD 200V 2A SOD128/CFP5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 200 V | Mounting Type |
Current - Average Rectified (Io) 2A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 2 A | Supplier Device Package SOD-128/CFP5 |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction 175°C (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.28400 | €2.84 |
| 100 | €0.17990 | €17.99 |
| 500 | €0.13500 | €67.50 |
| 1.000 | €0.12049 | €120.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.10204 | €306.12 |
| 6.000 | €0.09273 | €556.38 |
| 9.000 | €0.08799 | €791.91 |
| 15.000 | €0.08265 | €1,239.75 |
| 21.000 | €0.07950 | €1,669.50 |
| 30.000 | €0.07643 | €2,292.90 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.55200 |

