


PNE20020EP-QX | |
|---|---|
DigiKey Part Number | 1727-PNE20020EP-QXTR-ND - Tape & Reel (TR) 1727-PNE20020EP-QXCT-ND - Cut Tape (CT) 1727-PNE20020EP-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNE20020EP-QX |
Description | DIODE STD 200V 2A SOD128/CFP5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
EDA/CAD Models | PNE20020EP-QX Models |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 200 V | Mounting Type |
Current - Average Rectified (Io) 2A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 2 A | Supplier Device Package SOD-128/CFP5 |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES1DFS | Taiwan Semiconductor Corporation | 34.375 | 1801-ES1DFSCT-ND | €0.43000 | Similar |
| NRVUA220VT3G | onsemi | 6.987 | 488-NRVUA220VT3GCT-ND | €0.53000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.29300 | €2.93 |
| 100 | €0.18650 | €18.65 |
| 500 | €0.14010 | €70.05 |
| 1.000 | €0.12512 | €125.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.10606 | €318.18 |
| 6.000 | €0.09646 | €578.76 |
| 9.000 | €0.09156 | €824.04 |
| 15.000 | €0.08606 | €1,290.90 |
| 21.000 | €0.08280 | €1,738.80 |
| 30.000 | €0.07963 | €2,388.90 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.57600 |











