
PMZ350XN,315 | |
|---|---|
DigiKey Part Number | 568-7441-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMZ350XN,315 |
Description | MOSFET N-CH 30V 1.87A DFN1006-3 |
Customer Reference | |
Detailed Description | N-Channel 30 V 1.87A (Tc) 2.5W (Tc) Surface Mount SOT-883 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 420mOhm @ 200mA, 4.5V |
Mfr | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 0.65 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±12V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 37 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.5W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-883 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |

