PMV65UNEAR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: €0.50000
Datasheet
N-Channel 20 V 2.8A (Ta) 940mW (Ta) Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMV65UNEAR

DigiKey Part Number
1727-PMV65UNEARTR-ND - Tape & Reel (TR)
1727-PMV65UNEARCT-ND - Cut Tape (CT)
1727-PMV65UNEARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMV65UNEAR
Description
MOSFET N-CH 20V 2.8A TO236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 2.8A (Ta) 940mW (Ta) Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
6 nC @ 4.5 V
Mfr
Vgs (Max)
±8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
291 pF @ 10 V
Part Status
Active
Power Dissipation (Max)
940mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
20 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Supplier Device Package
TO-236AB
Rds On (Max) @ Id, Vgs
73mOhm @ 2.8A, 4.5V
Package / Case
Vgs(th) (Max) @ Id
1V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MGSF2N02ELT1Gonsemi0MGSF2N02ELT1GOSCT-ND€0.50000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.37000€0.37
10€0.22900€2.29
100€0.14400€14.40
500€0.10726€53.63
1.000€0.09539€95.39
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.07502€225.06
6.000€0.06789€407.34
9.000€0.06426€578.34
15.000€0.06017€902.55
21.000€0.05990€1,257.90
Manufacturers Standard Package
Unit Price without VAT:€0.37000
Unit Price with VAT:€0.44400