
PMPB14XPZ | |
|---|---|
DigiKey Part Number | 1727-PMPB14XPZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMPB14XPZ |
Description | PMPB14XP/SOT1220/SOT1220 |
Customer Reference | |
Detailed Description | P-Channel 12 V 8.6A (Ta) 1.8W (Ta), 15.6W (Tc) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 900mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 42 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±8V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 2303 pF @ 6 V |
FET Type | Power Dissipation (Max) 1.8W (Ta), 15.6W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 12 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DFN2020MD-6 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 19mOhm @ 8.6A, 4.5V | Base Product Number |

